This website requires JavaScript.
no-image

* Images are for reference only

RK73H2HTTE1R65F

Extended
Manufacturer
KOA Speer Elec
MFR.Part #
RK73H2HTTE1R65F
JLCPCB Part #
C2581204
Package
2010
Description
-55℃~+155℃ 1.65Ω 750mW Thick Film Resistor ±1% ±200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 404

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0369
10+ $0.0292
30+ $0.0248
100+ $0.0222
500+ $0.0200
1000+ $0.0187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons