RK73B1FRTTBL1R5G
Extended
* Images are for reference only

RK73B1FRTTBL1R5G

Attributes
Value
Manufacturer
MFR.Part #
RK73B1FRTTBL1R5G
JLCPCB Part #
C2582472
Package
01005
Description
-55℃~+125℃ 0ppm/℃~+300ppm/℃ 1.5Ω 20V 30mW Thick Film Resistor ±2% 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package01005
Resistance1.5Ω
Operating Temperature-55℃~+125℃
Power(Watts)30mW
TypeThick Film Resistor
Voltage-Supply(Max)20V
Tolerance±2%
Temperature Coefficient0ppm/℃~+300ppm/℃