
PCF2C392K
- Manufacturer
- MFR.Part #
- PCF2C392K
- JLCPCB Part #
- C20097550
- Package
- Plugin,D7xL19mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 2W 3.9kΩ Ceramic Resistor ±10% Plugin,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D7xL19mm | |
| Resistance | 3.9kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1900ppm/℃~-900ppm/℃ |

* Images are for reference only
PCF2C392K
Extended- Manufacturer
- MFR.Part #
- PCF2C392K
- JLCPCB Part #
- C20097550
- Package
- Plugin,D7xL19mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 2W 3.9kΩ Ceramic Resistor ±10% Plugin,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PCF2C392K
Extended- Manufacturer
- MFR.Part #
- PCF2C392K
- JLCPCB Part #
- C20097550
- Package
- Plugin,D7xL19mm
- Description
- -1900ppm/℃~-900ppm/℃ -40℃~+200℃ 2W 3.9kΩ Ceramic Resistor ±10% Plugin,D7xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCF2C392K Specifications
PCF2C392K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | KOA Speer Elec | |
| Package | Plugin,D7xL19mm | |
| Resistance | 3.9kΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 2W | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -1900ppm/℃~-900ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCF2C392K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCF2C392K Documents
PCF2C392K datasheets or manufacturer documentation.
Datasheet: PCF2C392K Datasheet (PDF)
PCF2C392K Schematic Symbol & PCB Footprint
The PCF2C392K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.