
HV732HRTTE5104F
- Manufacturer
- MFR.Part #
- HV732HRTTE5104F
- JLCPCB Part #
- C6576540
- Package
- 2010
- Description
- 5.1MΩ ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 2010 | |
| Resistance | 5.1MΩ | |
| Tolerance | ±1% |

* Images are for reference only
HV732HRTTE5104F
Extended- Manufacturer
- MFR.Part #
- HV732HRTTE5104F
- JLCPCB Part #
- C6576540
- Package
- 2010
- Description
- 5.1MΩ ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HV732HRTTE5104F
Extended- Manufacturer
- MFR.Part #
- HV732HRTTE5104F
- JLCPCB Part #
- C6576540
- Package
- 2010
- Description
- 5.1MΩ ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV732HRTTE5104F Specifications
HV732HRTTE5104F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA Speer Elec | |
| Package | 2010 | |
| Resistance | 5.1MΩ | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV732HRTTE5104F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV732HRTTE5104F Documents
HV732HRTTE5104F datasheets or manufacturer documentation.
Datasheet: HV732HRTTE5104F Datasheet (PDF)
HV732HRTTE5104F Schematic Symbol & PCB Footprint
The HV732HRTTE5104F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.