
* Images are for reference only
MPX474K31D3KN03800
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- MPX474K31D3KN03800
- JLCPCB Part #
- C5454415
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 275V、305V、310V 470nF CQC、UL、VDE、KC、CUL、ENEC X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0657
150+
$0.0570
500+
$0.0504
2000+
$0.0452
4000+
$0.0425
Related Products