



MOV7D560K206RV104
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 50V~62V | |
| Energy | 6.2J | |
| Maximum AC Volts | 35V | |
| Clamping Voltage | 110V | |
| Rated Wattage | 20mW | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 45V | |
| Peak Current | 125A |

* Images are for reference only
MOV7D560K206RV104
Extended- Manufacturer
- MFR.Part #
- MOV7D560K206RV104
- JLCPCB Part #
- C22390590
- Package
- Plugin,P=5mm
- Description
- 110V 125A 20mW 35V 450pF@1kHz 45V 50V~62V 6.2J Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOV7D560K206RV104
Extended- Manufacturer
- MFR.Part #
- MOV7D560K206RV104
- JLCPCB Part #
- C22390590
- Package
- Plugin,P=5mm
- Description
- 110V 125A 20mW 35V 450pF@1kHz 45V 50V~62V 6.2J Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOV7D560K206RV104 Specifications
MOV7D560K206RV104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KNSCHA | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 50V~62V | |
| Energy | 6.2J | |
| Maximum AC Volts | 35V | |
| Clamping Voltage | 110V | |
| Rated Wattage | 20mW | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 45V | |
| Peak Current | 125A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV7D560K206RV104. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOV7D560K206RV104 Documents
MOV7D560K206RV104 datasheets or manufacturer documentation.
Datasheet: MOV7D560K206RV104 Datasheet (PDF)
MOV7D560K206RV104 Schematic Symbol & PCB Footprint
The MOV7D560K206RV104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.