CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV7D180K206RV123
MOV7D180K206RV123 - 1
MOV7D180K206RV123 - 2
MOV7D180K206RV123 - 3
MOV7D180K206RV123 - 4
Extended1/4
* Images are for reference only

MOV7D180K206RV123

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
MOV7D180K206RV123
JLCPCB Part #
C22390592
Package
Plugin,P=5mm
Description
1.4nF@1kHz 10V 125A 14V 15V~21V 2.1J 20mW 38V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=5mm
Varistor Voltage15V~21V
Energy2.1J
Maximum AC Volts10V
Clamping Voltage38V
Rated Wattage20mW
Capacitance1.4nF@1kHz
Maximum DC Volts14V
Peak Current125A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV7D180K206RV123
MOV7D180K206RV123

* Images are for reference only

MOV7D180K206RV123

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV7D180K206RV123
JLCPCB Part #
C22390592
Package
Plugin,P=5mm
Description
1.4nF@1kHz 10V 125A 14V 15V~21V 2.1J 20mW 38V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV7D180K206RV123

* Images are for reference only

MOV7D180K206RV123

Extended
Manufacturer

KNSCHA

MFR.Part #
MOV7D180K206RV123
JLCPCB Part #
C22390592
Package
Plugin,P=5mm
Description
1.4nF@1kHz 10V 125A 14V 15V~21V 2.1J 20mW 38V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV7D180K206RV123 Specifications

MOV7D180K206RV123 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=5mm
Varistor Voltage15V~21V
Energy2.1J
Maximum AC Volts10V
Clamping Voltage38V
Rated Wattage20mW
Capacitance1.4nF@1kHz
Maximum DC Volts14V
Peak Current125A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV7D180K206RV123. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV7D180K206RV123 Documents

MOV7D180K206RV123 datasheets or manufacturer documentation.

Datasheet: MOV7D180K206RV123 Datasheet (PDF)

MOV7D180K206RV123 Schematic Symbol & PCB Footprint

The MOV7D180K206RV123 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.