CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. KN3M50120K
KN3M50120K - 1
KN3M50120K - 2
KN3M50120K - 3
KN3M50120K - 4
Extended1/4
* Images are for reference only

KN3M50120K

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
KN3M50120K
JLCPCB Part #
C5373189
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 106pF 120nC 2.75nF 344W 5.2pF 50mΩ 58A TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerKNSCHA
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.75nF
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)5.2pF
Current - Continuous Drain(Id)58A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)106pF
Pd - Power Dissipation344W
RDS(on)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. KN3M50120K
KN3M50120K

* Images are for reference only

KN3M50120K

Extended
Manufacturer

KNSCHA

MFR.Part #
KN3M50120K
JLCPCB Part #
C5373189
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 106pF 120nC 2.75nF 344W 5.2pF 50mΩ 58A TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KN3M50120K

* Images are for reference only

KN3M50120K

Extended
Manufacturer

KNSCHA

MFR.Part #
KN3M50120K
JLCPCB Part #
C5373189
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 106pF 120nC 2.75nF 344W 5.2pF 50mΩ 58A TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KN3M50120K Specifications

KN3M50120K technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerKNSCHA
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.75nF
Gate Charge(Qg)120nC
Reverse Transfer Capacitance (Crss)5.2pF
Current - Continuous Drain(Id)58A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)106pF
Pd - Power Dissipation344W
RDS(on)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KN3M50120K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KN3M50120K Documents

KN3M50120K datasheets or manufacturer documentation.

Datasheet: KN3M50120K Datasheet (PDF)

KN3M50120K Schematic Symbol & PCB Footprint

The KN3M50120K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.