This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DPD400M106G11KS10A

Extended
Manufacturer
KNSCHA
MFR.Part #
DPD400M106G11KS10A
JLCPCB Part #
C49652856
Package
Plugin,D8xL11mm
Description
-25℃~+105℃ 10uF 11mm 185mA@100KHz 2.2Ω@100KHz 2000hrs@105℃ 3.5mm 400V 8mm ±20% 插件,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1918

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1918

In-stock Item Pricing

Qty Unit Price
1+ $0.0911
50+ $0.0726
150+ $0.0633
500+ $0.0563
2000+ $0.0509
4000+ $0.0480

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons