
* Images are for reference only
DHG063M226C110S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG063M226C110S1AA
- JLCPCB Part #
- C49309244
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 11mm 120mA@100Khz 22uF 2mm 5mm 63V 7000hrs@105℃ ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
500+
$0.0110
2000+
$0.0109
5000+
$0.0107
Related Products