



189RV0021
- Manufacturer
- MFR.Part #
- 189RV0021
- JLCPCB Part #
- C7471883
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 1.8Ω@100KHz 100V 2000hrs@105℃ 22uF 6.3mm 7.7mm 75mA@100KHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 7.7mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 75mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
189RV0021
Extended- Manufacturer
- MFR.Part #
- 189RV0021
- JLCPCB Part #
- C7471883
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 1.8Ω@100KHz 100V 2000hrs@105℃ 22uF 6.3mm 7.7mm 75mA@100KHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
189RV0021
Extended- Manufacturer
- MFR.Part #
- 189RV0021
- JLCPCB Part #
- C7471883
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 1.8Ω@100KHz 100V 2000hrs@105℃ 22uF 6.3mm 7.7mm 75mA@100KHz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
189RV0021 Specifications
189RV0021 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.8Ω@100kHz | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 7.7mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 75mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 189RV0021. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

189RV0021 Documents
189RV0021 datasheets or manufacturer documentation.
Datasheet: 189RV0021 Datasheet (PDF)
189RV0021 Schematic Symbol & PCB Footprint
The 189RV0021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.