
* Images are for reference only
178MU0025
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 178MU0025
- JLCPCB Part #
- C18164666
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1uF 35V ±10% 插件,P=2.54mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9642
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9617
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0661
150+
$0.0581
1000+
$0.0520
2000+
$0.0472
4000+
$0.0448
Related Products