CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D681K68RV0142
14D681K68RV0142 - 1
14D681K68RV0142 - 2
14D681K68RV0142 - 3
14D681K68RV0142 - 4
Extended1/4
* Images are for reference only

14D681K68RV0142

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
14D681K68RV0142
JLCPCB Part #
C2844900
Package
Plugin,P=7.5mm
Description
1.12kV 190J 320pF@1kHz 3kA 420V 560V 600mW 612V~748V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage612V~748V
Energy190J
Clamping Voltage1.12kV
Maximum AC Volts420V
Rated Wattage600mW
Capacitance320pF@1kHz
Maximum DC Volts560V
Peak Current3kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D681K68RV0142
14D681K68RV0142

* Images are for reference only

14D681K68RV0142

Extended
Manufacturer

KNSCHA

MFR.Part #
14D681K68RV0142
JLCPCB Part #
C2844900
Package
Plugin,P=7.5mm
Description
1.12kV 190J 320pF@1kHz 3kA 420V 560V 600mW 612V~748V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D681K68RV0142

* Images are for reference only

14D681K68RV0142

Extended
Manufacturer

KNSCHA

MFR.Part #
14D681K68RV0142
JLCPCB Part #
C2844900
Package
Plugin,P=7.5mm
Description
1.12kV 190J 320pF@1kHz 3kA 420V 560V 600mW 612V~748V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D681K68RV0142 Specifications

14D681K68RV0142 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage612V~748V
Energy190J
Clamping Voltage1.12kV
Maximum AC Volts420V
Rated Wattage600mW
Capacitance320pF@1kHz
Maximum DC Volts560V
Peak Current3kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 14D681K68RV0142. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

14D681K68RV0142 Documents

14D681K68RV0142 datasheets or manufacturer documentation.

Datasheet: 14D681K68RV0142 Datasheet (PDF)

14D681K68RV0142 Schematic Symbol & PCB Footprint

The 14D681K68RV0142 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.