
* Images are for reference only
126RV0161
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0161
- JLCPCB Part #
- C7461292
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 22uF 25V 28mA 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2566
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2502
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0221
1000+
$0.0187
2000+
$0.0166
10000+
$0.0148
20000+
$0.0138
Related Products
Welcome back, may I help you?