


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TE Connectivity | |
| Package | SMD | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Magnetic position sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 1.5mA | |
| Module | No | |
| Linear Range | 1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KMXP1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TE Connectivity | |
| Package | SMD | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Magnetic position sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 1.5mA | |
| Module | No | |
| Linear Range | 1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMXP1000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KMXP1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.