
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | KINGSTATE | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 12V | |
| Diameter(φD) | 28mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~28V | |
| Frequency | 3.5kHz | |
| Height | 25.4mm | |
| Current Consumption | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPEG250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | KINGSTATE | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 12V | |
| Diameter(φD) | 28mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~28V | |
| Frequency | 3.5kHz | |
| Height | 25.4mm | |
| Current Consumption | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPEG250 datasheets or manufacturer documentation.
Datasheet: KPEG250 Datasheet (PDF)
The KPEG250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.