
* Images are for reference only
KNP2906C
Extended
- Manufacturer
- KIA Semicon Tech
- MFR.Part #
- KNP2906C
- JLCPCB Part #
- C51883056
- Package
- TO-220
- Description
- 1 N-channel 120nC@10V 130A 136W 283pF 340pF 3V 4.6mΩ@10V 6.5nF 60V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4475
50+
$0.3704
150+
$0.3373
500+
$0.2962
2000+
$0.2778
5000+
$0.2667
Related Products