



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,5x2mm | |
| Peak Gain | 3.19dBi | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5.02mm | |
| Bandwidth | 100MHz | |
| Height | 1.03mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 2.12mm | |
| Power | 4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-5020D245M0X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,5x2mm | |
| Peak Gain | 3.19dBi | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 5.02mm | |
| Bandwidth | 100MHz | |
| Height | 1.03mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω | |
| Width | 2.12mm | |
| Power | 4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-5020D245M0X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-5020D245M0X datasheets or manufacturer documentation.
Datasheet: KH-5020D245M0X Datasheet (PDF)
The KH-5020D245M0X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.