
* Images are for reference only
Z1206C800APWST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- Z1206C800APWST
- JLCPCB Part #
- C2661507
- Package
- 1206
- Description
- 1 10mΩ 4A 80Ω@100MHz ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products