
* Images are for reference only
Z0402C182DSMST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- Z0402C182DSMST
- JLCPCB Part #
- C7398400
- Package
- 0402
- Description
- 1 1.8kΩ@100MHz 900mΩ 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
4000+
$0.0129
10000+
$0.0125
20000+
$0.0122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products