
* Images are for reference only
Z0201C121ASMST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- Z0201C121ASMST
- JLCPCB Part #
- C1512727
- Package
- 0201
- Description
- 1 120Ω@100MHz 200mA 500mΩ ±25% 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 153
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
200+
$0.0229
500+
$0.0221
Related Products