
VS20K123B320AA
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Varistor Voltage | 510V | |
| Energy | 420J | |
| Maximum AC Volts | 320V | |
| Clamping Voltage | 840V | |
| Rated Wattage | 1W | |
| Capacitance | 800pF@1kHz | |
| Peak Current | 12kA | |
| Maximum DC Volts | 420V |

* Images are for reference only
VS20K123B320AA
Extended- Manufacturer
- MFR.Part #
- VS20K123B320AA
- JLCPCB Part #
- C1527724
- Package
- Plugin
- Description
- 12kA 1W 320V 420J 420V 510V 800pF@1kHz 840V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VS20K123B320AA
Extended- Manufacturer
- MFR.Part #
- VS20K123B320AA
- JLCPCB Part #
- C1527724
- Package
- Plugin
- Description
- 12kA 1W 320V 420J 420V 510V 800pF@1kHz 840V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS20K123B320AA Specifications
VS20K123B320AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Varistor Voltage | 510V | |
| Energy | 420J | |
| Maximum AC Volts | 320V | |
| Clamping Voltage | 840V | |
| Rated Wattage | 1W | |
| Capacitance | 800pF@1kHz | |
| Peak Current | 12kA | |
| Maximum DC Volts | 420V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS20K123B320AA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS20K123B320AA Documents
VS20K123B320AA datasheets or manufacturer documentation.
Datasheet: VS20K123B320AA Datasheet (PDF)
VS20K123B320AA Schematic Symbol & PCB Footprint
The VS20K123B320AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.