CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VP4032K122R300
VP4032K122R300
Extended
* Images are for reference only

VP4032K122R300

Attributes
Value
Manufacturer
KEMET
MFR.Part #
VP4032K122R300
JLCPCB Part #
C2655522
Package
SMD
Description
1.2kA 150pF@1kHz 250mW 300V 30J 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
PackageSMD
Varistor Voltage470V
Energy30J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance150pF@1kHz
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VP4032K122R300
VP4032K122R300

* Images are for reference only

VP4032K122R300

Extended
Manufacturer

KEMET

MFR.Part #
VP4032K122R300
JLCPCB Part #
C2655522
Package
SMD
Description
1.2kA 150pF@1kHz 250mW 300V 30J 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP4032K122R300

* Images are for reference only

VP4032K122R300

Extended
Manufacturer

KEMET

MFR.Part #
VP4032K122R300
JLCPCB Part #
C2655522
Package
SMD
Description
1.2kA 150pF@1kHz 250mW 300V 30J 385V 470V 775V SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP4032K122R300 Specifications

VP4032K122R300 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
PackageSMD
Varistor Voltage470V
Energy30J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance150pF@1kHz
Peak Current1.2kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VP4032K122R300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VP4032K122R300 Documents

VP4032K122R300 datasheets or manufacturer documentation.

Datasheet: VP4032K122R300 Datasheet (PDF)

VP4032K122R300 Schematic Symbol & PCB Footprint

The VP4032K122R300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.