CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VP3225K401R140
VP3225K401R140
Extended
* Images are for reference only

VP3225K401R140

Attributes
Value
Manufacturer
KEMET
MFR.Part #
VP3225K401R140
JLCPCB Part #
C2656668
Package
SMD
Description
100mW 140V 150pF@1kHz 180V 220V 360V 400A 7.5J SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
PackageSMD
Varistor Voltage220V
Energy7.5J
Maximum AC Volts140V
Clamping Voltage360V
Rated Wattage100mW
Capacitance150pF@1kHz
Maximum DC Volts180V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VP3225K401R140
VP3225K401R140

* Images are for reference only

VP3225K401R140

Extended
Manufacturer

KEMET

MFR.Part #
VP3225K401R140
JLCPCB Part #
C2656668
Package
SMD
Description
100mW 140V 150pF@1kHz 180V 220V 360V 400A 7.5J SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP3225K401R140

* Images are for reference only

VP3225K401R140

Extended
Manufacturer

KEMET

MFR.Part #
VP3225K401R140
JLCPCB Part #
C2656668
Package
SMD
Description
100mW 140V 150pF@1kHz 180V 220V 360V 400A 7.5J SMD Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VP3225K401R140 Specifications

VP3225K401R140 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
PackageSMD
Varistor Voltage220V
Energy7.5J
Maximum AC Volts140V
Clamping Voltage360V
Rated Wattage100mW
Capacitance150pF@1kHz
Maximum DC Volts180V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VP3225K401R140. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VP3225K401R140 Documents

VP3225K401R140 datasheets or manufacturer documentation.

Datasheet: VP3225K401R140 Datasheet (PDF)

VP3225K401R140 Schematic Symbol & PCB Footprint

The VP3225K401R140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.