CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE0603K300R030
VE0603K300R030
Extended
* Images are for reference only

VE0603K300R030

Attributes
Value
Manufacturer
KEMET
MFR.Part #
VE0603K300R030
JLCPCB Part #
C2655561
Package
0603
Description
100mJ 160pF@1kHz 30A 30V 38V 3mW 47V 79V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package0603
Varistor Voltage47V
Energy100mJ
Maximum AC Volts30V
Clamping Voltage79V
Rated Wattage3mW
Capacitance160pF@1kHz
Maximum DC Volts38V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VE0603K300R030
VE0603K300R030

* Images are for reference only

VE0603K300R030

Extended
Manufacturer

KEMET

MFR.Part #
VE0603K300R030
JLCPCB Part #
C2655561
Package
0603
Description
100mJ 160pF@1kHz 30A 30V 38V 3mW 47V 79V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE0603K300R030

* Images are for reference only

VE0603K300R030

Extended
Manufacturer

KEMET

MFR.Part #
VE0603K300R030
JLCPCB Part #
C2655561
Package
0603
Description
100mJ 160pF@1kHz 30A 30V 38V 3mW 47V 79V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VE0603K300R030 Specifications

VE0603K300R030 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKEMET
Package0603
Varistor Voltage47V
Energy100mJ
Maximum AC Volts30V
Clamping Voltage79V
Rated Wattage3mW
Capacitance160pF@1kHz
Maximum DC Volts38V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VE0603K300R030. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VE0603K300R030 Documents

VE0603K300R030 datasheets or manufacturer documentation.

Datasheet: VE0603K300R030 Datasheet (PDF)

VE0603K300R030 Schematic Symbol & PCB Footprint

The VE0603K300R030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.