
* Images are for reference only
VC1812K801R014
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC1812K801R014
- JLCPCB Part #
- C2657648
- Package
- 1812
- Description
- 14V 15mW 18V 2.4J 22V 38V 4.2nF@1kHz 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3078
200+
$0.1191
500+
$0.1150
1500+
$0.1129
Related Products