
* Images are for reference only
VC1812K601R035
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC1812K601R035
- JLCPCB Part #
- C2655681
- Package
- 1812
- Description
- 1.34nF@1kHz 15mW 35V 4.2J 45V 56V 600A 90V 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1159
10+
$0.9275
30+
$0.8245
100+
$0.7085