
* Images are for reference only
VC1210K401R011
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC1210K401R011
- JLCPCB Part #
- C3263138
- Package
- 1210
- Description
- 1.3J 11V 14V 18V 2.6nF@1kHz 400A 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
200+
$0.0871
500+
$0.0840
1000+
$0.0824
Related Products