
* Images are for reference only
VC0805K121R017
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC0805K121R017
- JLCPCB Part #
- C3263949
- Package
- 0805
- Description
- 120A 17V 22V 27V 315pF@1kHz 400mJ 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1063
200+
$0.0412
500+
$0.0398
1000+
$0.0390
Related Products