
* Images are for reference only
VC0603K300R017
Extended
- Manufacturer
- KEMET
- MFR.Part #
- VC0603K300R017
- JLCPCB Part #
- C2659448
- Package
- 0603
- Description
- 17V 185pF@1kHz 22V 27V 300mJ 30A 3mW 44V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 832
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 831
In-stock Item Pricing
Qty Unit Price
1+
$0.1789
50+
$0.1749
150+
$0.1723
500+
$0.1696
Related Products