
T555B107K050AH
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |

* Images are for reference only
T555B107K050AH
Extended- Manufacturer
- MFR.Part #
- T555B107K050AH
- JLCPCB Part #
- C1576970
- Package
- -
- Description
- -55℃~+105℃ 100uF 130mΩ@100kHz 50V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T555B107K050AH
Extended- Manufacturer
- MFR.Part #
- T555B107K050AH
- JLCPCB Part #
- C1576970
- Package
- -
- Description
- -55℃~+105℃ 100uF 130mΩ@100kHz 50V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T555B107K050AH Specifications
T555B107K050AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T555B107K050AH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T555B107K050AH Documents
T555B107K050AH datasheets or manufacturer documentation.
Datasheet: T555B107K050AH Datasheet (PDF)
T555B107K050AH Schematic Symbol & PCB Footprint
The T555B107K050AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.