
T551B206M060AH4251
- Manufacturer
- MFR.Part #
- T551B206M060AH4251
- JLCPCB Part #
- C1577479
- Package
- Plugin,D7.9xL16.3mm
- Description
- -55℃~+125℃ 200mΩ@100kHz 20uF 60V ±20% 插件,D7.9xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.9xL16.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 60V | |
| Tolerance | ±20% | |
| Capacitance | 20uF |

* Images are for reference only
T551B206M060AH4251
Extended- Manufacturer
- MFR.Part #
- T551B206M060AH4251
- JLCPCB Part #
- C1577479
- Package
- Plugin,D7.9xL16.3mm
- Description
- -55℃~+125℃ 200mΩ@100kHz 20uF 60V ±20% 插件,D7.9xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T551B206M060AH4251
Extended- Manufacturer
- MFR.Part #
- T551B206M060AH4251
- JLCPCB Part #
- C1577479
- Package
- Plugin,D7.9xL16.3mm
- Description
- -55℃~+125℃ 200mΩ@100kHz 20uF 60V ±20% 插件,D7.9xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T551B206M060AH4251 Specifications
T551B206M060AH4251 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.9xL16.3mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 60V | |
| Tolerance | ±20% | |
| Capacitance | 20uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T551B206M060AH4251. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T551B206M060AH4251 Documents
T551B206M060AH4251 datasheets or manufacturer documentation.
Datasheet: T551B206M060AH4251 Datasheet (PDF)
T551B206M060AH4251 Schematic Symbol & PCB Footprint
The T551B206M060AH4251 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.