
T550B756M075AH0100
- Manufacturer
- MFR.Part #
- T550B756M075AH0100
- JLCPCB Part #
- C1577111
- Package
- Plugin,D7.1xL16.5mm
- Description
- -55℃~+105℃ 110mΩ@100kHz 75V 75uF ±20% 插件,D7.1xL16.5mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.1xL16.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Voltage Rating | 75V | |
| Tolerance | ±20% | |
| Capacitance | 75uF |

* Images are for reference only
T550B756M075AH0100
Extended- Manufacturer
- MFR.Part #
- T550B756M075AH0100
- JLCPCB Part #
- C1577111
- Package
- Plugin,D7.1xL16.5mm
- Description
- -55℃~+105℃ 110mΩ@100kHz 75V 75uF ±20% 插件,D7.1xL16.5mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T550B756M075AH0100
Extended- Manufacturer
- MFR.Part #
- T550B756M075AH0100
- JLCPCB Part #
- C1577111
- Package
- Plugin,D7.1xL16.5mm
- Description
- -55℃~+105℃ 110mΩ@100kHz 75V 75uF ±20% 插件,D7.1xL16.5mm Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T550B756M075AH0100 Specifications
T550B756M075AH0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.1xL16.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Voltage Rating | 75V | |
| Tolerance | ±20% | |
| Capacitance | 75uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T550B756M075AH0100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T550B756M075AH0100 Documents
T550B756M075AH0100 datasheets or manufacturer documentation.
Datasheet: T550B756M075AH0100 Datasheet (PDF)
T550B756M075AH0100 Schematic Symbol & PCB Footprint
The T550B756M075AH0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.