
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.1xL16.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Voltage Rating | 75V | |
| Tolerance | ±10% | |
| Capacitance | 75uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T550B756K075TH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D7.1xL16.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 110mΩ@100kHz | |
| Voltage Rating | 75V | |
| Tolerance | ±10% | |
| Capacitance | 75uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T550B756K075TH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T550B756K075TH datasheets or manufacturer documentation.
Datasheet: T550B756K075TH Datasheet (PDF)
The T550B756K075TH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.