T550B506M025AH4251
Extended
* Images are for reference only

T550B506M025AH4251

Attributes
Value
Manufacturer
MFR.Part #
T550B506M025AH4251
JLCPCB Part #
C1577097
Package
Plugin,D7.1xL16.3mm
Description
-55℃~+105℃ 25V 50uF ±20% 插件,D7.1xL16.3mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D7.1xL16.3mm
Operating Temperature-55℃~+105℃
Voltage Rating25V
Tolerance±20%
Capacitance50uF