
T543B106M025AHW1007280
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |

* Images are for reference only
T543B106M025AHW1007280
Extended- Manufacturer
- MFR.Part #
- T543B106M025AHW1007280
- JLCPCB Part #
- C2160326
- Package
- 1411
- Description
- -55℃~+105℃ 100mΩ@100kHz 10uF 25V ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T543B106M025AHW1007280
Extended- Manufacturer
- MFR.Part #
- T543B106M025AHW1007280
- JLCPCB Part #
- C2160326
- Package
- 1411
- Description
- -55℃~+105℃ 100mΩ@100kHz 10uF 25V ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T543B106M025AHW1007280 Specifications
T543B106M025AHW1007280 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1411 | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T543B106M025AHW1007280. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T543B106M025AHW1007280 Documents
T543B106M025AHW1007280 datasheets or manufacturer documentation.
Datasheet: T543B106M025AHW1007280 Datasheet (PDF)
T543B106M025AHW1007280 Schematic Symbol & PCB Footprint
The T543B106M025AHW1007280 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.