T540D226K030AH8705
Extended
* Images are for reference only

T540D226K030AH8705

Attributes
Value
Manufacturer
MFR.Part #
T540D226K030AH8705
JLCPCB Part #
C2160337
Package
2917
Description
-55℃~+125℃ 100mΩ@100kHz 22uF 30V ±10% 2917 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2917
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ@100kHz
Voltage Rating30V
Tolerance±10%
Capacitance22uF