
* Images are for reference only
T525D687M2R5ATE0257280
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T525D687M2R5ATE0257280
- JLCPCB Part #
- C2159065
- Package
- 2917
- Description
- -55℃~+125℃ 2.5V 25mΩ@100kHz 680uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2077
200+
$0.4680
500+
$0.4519
1000+
$0.4439