
* Images are for reference only
T521V336M025ATE040
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521V336M025ATE040
- JLCPCB Part #
- C452774
- Package
- CASE-V-7343-19(mm)
- Description
- -55℃~+125℃ 25V 33uF 40mΩ@100kHz ±20% CASE-V-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3109
10+
$1.9461
30+
$1.7163
100+
$1.4817
500+
$1.3756
1000+
$1.3307
Related Products