
* Images are for reference only
T521B226M020ATE090
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521B226M020ATE090
- JLCPCB Part #
- C5107051
- Package
- 1411
- Description
- -55℃~+105℃ 20V 22uF 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2864
10+
$3.2157
30+
$3.1691
100+
$3.1225