
* Images are for reference only
T520D108M2R5ATE030
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520D108M2R5ATE030
- JLCPCB Part #
- C4952675
- Package
- 2917
- Description
- -55℃~+105℃ 1000uF 2.5V 30mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3366
10+
$2.2867
30+
$2.2530
100+
$2.2192