
T500D156M035AG6110
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |

* Images are for reference only
T500D156M035AG6110
Extended- Manufacturer
- MFR.Part #
- T500D156M035AG6110
- JLCPCB Part #
- C1856641
- Package
- 2917
- Description
- -55℃~+200℃ 15uF 1Ω@100kHz 35V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T500D156M035AG6110
Extended- Manufacturer
- MFR.Part #
- T500D156M035AG6110
- JLCPCB Part #
- C1856641
- Package
- 2917
- Description
- -55℃~+200℃ 15uF 1Ω@100kHz 35V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T500D156M035AG6110 Specifications
T500D156M035AG6110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 | |
| Operating Temperature | -55℃~+200℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 15uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T500D156M035AG6110. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T500D156M035AG6110 Documents
T500D156M035AG6110 datasheets or manufacturer documentation.
Datasheet: T500D156M035AG6110 Datasheet (PDF)
T500D156M035AG6110 Schematic Symbol & PCB Footprint
The T500D156M035AG6110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.