
T498A334K035ATE11K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1206 | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 11Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |

* Images are for reference only
T498A334K035ATE11K
Extended- Manufacturer
- MFR.Part #
- T498A334K035ATE11K
- JLCPCB Part #
- C1955417
- Package
- 1206
- Description
- -55℃~+150℃ 11Ω 330nF 35V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T498A334K035ATE11K
Extended- Manufacturer
- MFR.Part #
- T498A334K035ATE11K
- JLCPCB Part #
- C1955417
- Package
- 1206
- Description
- -55℃~+150℃ 11Ω 330nF 35V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T498A334K035ATE11K Specifications
T498A334K035ATE11K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1206 | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 11Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T498A334K035ATE11K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T498A334K035ATE11K Documents
T498A334K035ATE11K datasheets or manufacturer documentation.
Datasheet: T498A334K035ATE11K Datasheet (PDF)
T498A334K035ATE11K Schematic Symbol & PCB Footprint
The T498A334K035ATE11K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.