
* Images are for reference only
T496D476M010AS
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T496D476M010AS
- JLCPCB Part #
- C19375467
- Package
- -
- Description
- -55℃~+125℃ 10V 47uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2476
200+
$2.8914
500+
$2.7949
1000+
$2.7482