
* Images are for reference only
T496C226K016ATE1K6
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T496C226K016ATE1K6
- JLCPCB Part #
- C6278639
- Package
- 2312
- Description
- -55℃~+125℃ 1.6Ω 16V 22uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8128
200+
$0.7239
500+
$0.6997
1000+
$0.6885