
T495X227K010ATE050
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 220uF |

* Images are for reference only
T495X227K010ATE050
Extended- Manufacturer
- MFR.Part #
- T495X227K010ATE050
- JLCPCB Part #
- C1953289
- Package
- 2917
- Description
- -55℃~+125℃ 10V 220uF 50mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T495X227K010ATE050
Extended- Manufacturer
- MFR.Part #
- T495X227K010ATE050
- JLCPCB Part #
- C1953289
- Package
- 2917
- Description
- -55℃~+125℃ 10V 220uF 50mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T495X227K010ATE050 Specifications
T495X227K010ATE050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 220uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T495X227K010ATE050. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T495X227K010ATE050 Documents
T495X227K010ATE050 datasheets or manufacturer documentation.
Datasheet: T495X227K010ATE050 Datasheet (PDF)
T495X227K010ATE050 Schematic Symbol & PCB Footprint
The T495X227K010ATE050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.