
* Images are for reference only
T494D226K016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494D226K016AT
- JLCPCB Part #
- C1953837
- Package
- 2917
- Description
- -55℃~+125℃ 16V 22uF 250mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8009
200+
$0.3104
500+
$0.2992
1000+
$0.2943
Related Products