
* Images are for reference only
T494C105M050AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494C105M050AT
- JLCPCB Part #
- C4980334
- Package
- 2312
- Description
- -55℃~+125℃ 1.6Ω@100kHz 1uF 50V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7087
200+
$0.2748
500+
$0.2652
1000+
$0.2604
Related Products