T491X227M010AT4053
Extended
* Images are for reference only

T491X227M010AT4053

Attributes
Value
Manufacturer
MFR.Part #
T491X227M010AT4053
JLCPCB Part #
C1961242
Package
2917
Description
-55℃~+125℃ 10V 220uF 500mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2917
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ
Voltage Rating10V
Tolerance±20%
Capacitance220uF