T491X227K006AH
Extended
* Images are for reference only

T491X227K006AH

Attributes
Value
Manufacturer
MFR.Part #
T491X227K006AH
JLCPCB Part #
C1961593
Package
2917
Description
-55℃~+125℃ 220uF 6.3V 700mΩ ±10% 2917 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2917
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Voltage Rating6.3V
Tolerance±10%
Capacitance220uF